Filter Your Search
1 - 2 of 2 results
|
MAX792LC/D
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 2.75 V | 5.5 V | 150 µA | +4.62V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-XUUC-N16 | e0 | Not Qualified | 70 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX792LC/D+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Active | 5 V | 2.75 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.62V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | COMMERCIAL | R-XUUC-N16 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 16 | compliant |