Filter Your Search
1 - 8 of 8 results
|
MAX777LC/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 4.5 V | 1.1 V | 1 A | YES | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-XUUC-N15 | e0 | Not Qualified | 70 °C | 15 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 15 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX777LESA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 4.5 V | 1.2 V | 1 A | YES | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX777LCPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 4.5 V | 1.1 V | 1 A | NO | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX777LCSA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 4.5 V | 1.1 V | 1 A | YES | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX777LCSA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 4.5 V | 1.1 V | 1 A | YES | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX777LMJA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 2.5 V | 4.5 V | 1.2 V | 1 A | NO | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX777LEPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 4.5 V | 1.25 V | 1 A | NO | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX777LESA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 4.5 V | 1.2 V | 1 A | YES | BOOST | 150 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |