Filter Your Search
1 - 2 of 2 results
|
MAX77651AEWV+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.7 V | 2.7 V | 5.5 V | 5 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B30 | e2 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 2.148 mm | 2.748 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2017-06-22 | ||||||
|
MAX77651AEWV+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.7 V | 2.7 V | 5.5 V | 5 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B30 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | VFBGA | BGA30,5X6,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 2.148 mm | 2.748 mm | 690 µm | 2016-07-22 | 30-WLCSP-N/A | 30 | 30-WLCSP-N/A | Analog Devices |