Filter Your Search
1 - 3 of 3 results
|
MAX752CPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | 3 mA | NO | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX752CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | 3 mA | NO | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX752CPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 V | 11 V | 2.5 V | 1.5 A | NO | BOOST | 210 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 15.75V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |