Filter Your Search
1 - 3 of 3 results
![]() |
MAX748AEWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3.3 V | 16 V | 3.3 V | 2 A | 3 mA | YES | BUCK | 212.5 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX748AEWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 16 V | 3.3 V | 2 A | 3 mA | YES | BUCK | 180 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1993-09-01 | |||||||||
![]() |
MAX748AEWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 16 V | 3.3 V | 2 A | 3 mA | YES | BUCK | 180 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |