Parametric results for: MAX7427EUA+ under Active Filters

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max7427eua
Select parts from the table below to compare.
Compare
Compare
MAX7427EUA+
Analog Devices Inc
$1.7266 Yes Active 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-06-15 Analog Devices
MAX7427EUA+
Maxim Integrated Products
$3.1127 Yes Yes Transferred 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
MAX7427EUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01
MAX7427EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 not_compliant EAR99 8542.39.00.01
MAX7427EUA
Maxim Integrated Products
Check for Price No No Obsolete 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 not_compliant EAR99 8542.39.00.01
MAX7427EUA+T
Analog Devices Inc
Check for Price Yes Active 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2000-06-15 Analog Devices