Filter Your Search
1 - 4 of 4 results
|
MAX7409EPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | BESSEL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX7409EPA
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 5.5 V | 4.5 V | INDUSTRIAL | BESSEL | R-PDIP-T8 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||
|
MAX7409EPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | BESSEL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1998-09-07 | Analog Devices | |||||
|
MAX7409EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | NO | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | BESSEL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |