Filter Your Search
1 - 2 of 2 results
|
MAX7367EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 55 Ω | 25 mA | VIDEO MULTIPLEXER | BICMOS | 4 | 1 | 50 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153AC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX7367EUP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | YES | 55 Ω | 25 mA | VIDEO MULTIPLEXER | BICMOS | 4 | 1 | 50 µA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 20-TSSOP_4.4-4.4_MM | 4.40 MM, ROHS COMPLIANT, MO-153AC, TSSOP-20 | 20 | compliant | 20-TSSOP_4.4-4.4_MM | 2006-11-01 | Analog Devices |