Parametric results for: MAX7328AAP-T under Parallel IO Ports

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max7328aapt
Select parts from the table below to compare.
Compare
Compare
MAX7328AAP-T
Maxim Integrated Products
Check for Price No No Obsolete 8 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE BICMOS 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e0 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.99 mm 5.29 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP 5.30 MM, MO150, SSOP-20 20 not_compliant EAR99 8542.39.00.01
MAX7328AAP+T
Analog Devices Inc
Check for Price Yes Active 8 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE BICMOS 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.99 mm 5.29 mm 7.2 mm 20-SSOP-5.3_MM 20 20-SSOP-5.3_MM 2005-11-03
MAX7328AAP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE BICMOS 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.29 mm 7.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01