Filter Your Search
1 - 2 of 2 results
|
MAX7316ATE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 400 kHz | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 3.6 V | 2 V | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 20 | 16 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM PITCH, MO-220, TQFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX7316ATE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 400 kHz | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | BICMOS | 1 | 3.6 V | 2 V | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | MATTE TIN | NO LEAD | 635 µm | QUAD | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | QCCN, | 16 | compliant | EAR99 | 8542.39.00.01 |