Filter Your Search
1 - 10 of 18 results
|
MAX724HCCM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 60 V | 8 V | 5.5 A | 12 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | TO-220 | SIP7,.1,157 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 4 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SFM | TO-220, 7 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX724HMKS
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 60 V | 8 V | 5.5 A | 12 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-204AA | METAL CAN, TO-3, 4 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX724C/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 A | 120 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | MAXIM INTEGRATED PRODUCTS INC | , DIE OR CHIP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MAX724HECK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 60 V | 8 V | 5.5 A | 12 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSFM-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX724EKS
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 40 V | 8 V | 5.5 A | 11 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | O-MBFM-P2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-204AA | METAL CAN, TO-3, 4 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX724HCCK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 60 V | 8 V | 5.5 A | 12 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T5 | e0 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX724HCKS
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 60 V | 8 V | 5.5 A | 12 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | O-MBFM-P2 | e0 | Not Qualified | 70 °C | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-204AA | METAL CAN, TO-3, 4 PIN | 2 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX724ECM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 40 V | 8 V | 5.5 A | 11 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSFM-T7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | SIP7,.1,157 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 4 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SFM | TO-220, 7 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX724CCK-SL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 25 V | 40 V | 8 V | 2.5 V | 35 V | 8.5 A | 11 mA | NO | BUCK | 120 kHz | CONTACT FACTORY FOR AVAILABILITY OF STRAIGHT LEAD PKG | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-XZFM-T5 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | MAXIM INTEGRATED PRODUCTS INC | ZFM, ZIP5,.15,.2,67TB | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX724CCM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.21 V | 40 V | 8 V | 5.5 A | 11 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | TO-220 | SIP7,.1,157 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 4 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SFM | TO-220, 7 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |