Filter Your Search
1 - 7 of 7 results
|
MAX722CSE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 900 mV | 1 A | 60 µA | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX722CSE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 900 mV | 1 A | 60 µA | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX722CSE+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 900 mV | 1 A | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SLIM, SOIC-16 | 16 | unknown | |||||||
|
MAX722CSE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 900 mV | 1 A | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SLIM, SOIC-16 | 16 | unknown | |||||||
|
MAX722CSE+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 900 mV | 1 A | 60 µA | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX722CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 900 mV | 1 A | 60 µA | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX722CSE-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 5.5 V | 900 mV | 1 A | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SLIM, SOIC-16 | 16 | unknown |