Filter Your Search
1 - 4 of 4 results
|
MAX718ESE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 900 mV | 1 A | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX718ESE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 900 mV | 1 A | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SLIM, PLASTIC, SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MAX718ESE+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 900 mV | 1 A | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX718ESE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 900 mV | 1 A | YES | BOOST | 500 kHz | ALSO CONTAINS AN ADDITIONAL CONTROLLER | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT OFF TIME | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |