Filter Your Search
1 - 3 of 3 results
|
MAX712CPE+
Maxim Integrated Products
|
$4.0000 | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 100 mA | 5 V | 10 mA | NO | SINGLE | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | 1994-01-01 | ||||
|
MAX712CPE+
Analog Devices Inc
|
$4.0598 | Yes | Active | 5 V | 5.5 V | 4.5 V | 100 mA | 5 V | 10 mA | NO | SINGLE | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 1995-01-01 | 16-PDIP-300_MIL | Analog Devices | |||||
|
MAX712CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 100 mA | 5 V | 10 mA | NO | SINGLE | BATTERY CHARGE CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.31.00.01 |