Filter Your Search
1 - 5 of 5 results
|
MAX706MJA+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 500 µA | +4.4V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-XDIP-T8 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | EAR99 | 8542.39.00.01 | 2018-08-28 | |||||||||||||||||
|
MAX706MJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 1.2 V | 5.5 V | 500 µA | +4.4V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||
|
MAX706MJA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 1.2 V | 5.5 V | 500 µA | +4.4V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||
|
MAX706MJA
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 1.2 V | 5.5 V | 500 µA | +4.4V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 1999-05-26 | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | Analog Devices | |||||||||
|
MAX706MJA/883B
Analog Devices Inc
|
Check for Price | Active | 5 V | 1.2 V | 5.5 V | 500 µA | +4.4V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 1999-05-26 | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | Analog Devices |