Parametric results for: MAX6808UR46+T under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6808ur46t
Select parts from the table below to compare.
Compare
Compare
MAX6808UR46+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.2 V 5.5 V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.194 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSSOP, 3 compliant EAR99 8542.39.00.01
MAX6808UR46+T
Analog Devices Inc
Check for Price Yes Active 5 V 1.2 V 5.5 V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.194 mm 3-SOT_23-N/A 3 3-SOT_23-N/A 1999-01-03 Analog Devices
MAX6808UR46-T
Rochester Electronics LLC
Check for Price No Active 5 V 1.2 V 5.5 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e0 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.194 mm ROCHESTER ELECTRONICS LLC SOT-23 SOT-23, 3 PIN 3 unknown
MAX6808UR46-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 8 µA +4.6V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.194 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01