Filter Your Search
1 - 2 of 2 results
|
MAX6711LEXS-T10
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 60 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | SOT-143R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SC-70, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6711LEXS+T10
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 60 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | SOT-143R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SC-70, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 |