Parametric results for: MAX6710AUT-T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6710autt
Select parts from the table below to compare.
Compare
Compare
MAX6710AUT-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V 1.2 V 5.5 V 50 µA 4 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G6 e0 Not Qualified 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC MO-178AB, SOT-23, 6 PIN 6 not_compliant EAR99 8542.39.00.01
MAX6710AUT+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V 1.2 V 5.5 V 50 µA 4 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MO-178AB, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01
MAX6710AUT+T
Analog Devices Inc
Check for Price Yes Active 2.5 V 1.2 V 5.5 V 50 µA 4 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 6-SOT_23-N/A LEAD FREE, MO-178AB, SOT-23, 6 PIN 6 compliant 6-SOT_23-N/A 2002-03-29 Analog Devices