Parametric results for: MAX6699UE38 under Temperature Sensors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max6699ue38
Select parts from the table below to compare.
Compare
Compare
MAX6699UE38+
Maxim Integrated Products
$5.3456 Yes Yes Transferred YES 2-WIRE INTERFACE 1 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 1 mA 5.5 V 3 V BICMOS e3 125 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR MATTE TIN SOLDER 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC 4.40 MM, MO-153AB, LEAD FREE, TSSOP-16 compliant EAR99 8542.39.00.01
MAX6699UE38+
Analog Devices Inc
Check for Price Yes Active YES 2-WIRE INTERFACE 1 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 1 mA 5.5 V 3 V BICMOS e3 125 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR Matte Tin (Sn) SOLDER 4.4 mm 1.1 mm 5 mm ANALOG DEVICES INC 4.40 MM, MO-153AB, LEAD FREE, TSSOP-16 compliant 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2006-01-11 Analog Devices
MAX6699UE38-T
Maxim Integrated Products
Check for Price No No Obsolete YES 2-WIRE INTERFACE 1 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 1 mA 5.5 V 3 V BICMOS e0 125 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR Tin/Lead (Sn/Pb) SOLDER 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC 4.40 MM, MO-153AB, TSSOP-16 not_compliant
MAX6699UE38
Maxim Integrated Products
Check for Price No No Obsolete YES 2-WIRE INTERFACE 1 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 1 mA 5.5 V 3 V BICMOS e0 125 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR Tin/Lead (Sn/Pb) SOLDER 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC 4.40 MM, MO-153AB, TSSOP-16 not_compliant
MAX6699UE38+T
Maxim Integrated Products
Check for Price Yes Yes Transferred YES 2-WIRE INTERFACE 1 Cel TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 8 1 mA 5.5 V 3 V BICMOS e3 125 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR MATTE TIN SOLDER 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP16,.25 compliant