Filter Your Search
1 - 3 of 3 results
|
MAX6640ATE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 1 mA | 5.5 V | 3 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM PITCH, MO-220WHHB, TQFN-16 | 16 | not_compliant | EAR99 | 8542.31.00.01 | ||
|
MAX6640ATE+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 1 mA | 3.6 V | 3 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | 1 | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.20SQ,32 | 16 | compliant | 8542.39.00.01 | ||||||
|
MAX6640ATE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 1 mA | 5.5 V | 3 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.20SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM PITCH, MO-220WHHB, TQFN-16 | 16 | not_compliant | 8542.39.00.01 |