Filter Your Search
1 - 1 of 1 results
|
MAX663CJA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 900 mV | 40 mA | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.2275 % | 1 | 16 V | 1.3 V | CMOS | 5 % | R-GDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |