Parametric results for: MAX660ESA+. under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max660esa
Select parts from the table below to compare.
Compare
Compare
MAX660ESA+
Maxim Integrated Products
$7.2795 Yes Yes Transferred 5 V 5.5 V 1.5 V 120 mA 3 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOP-8 8 compliant EAR99 8542.39.00.01
MAX660ESA+T
Maxim Integrated Products
$7.6860 Yes Yes Transferred 5 V 5.5 V 1.5 V 120 mA 3 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX660ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 1.5 V 120 mA 3 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX660ESA+
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 1.5 V 120 mA 3 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SOP-8 8 compliant 8-SOIC_N-150_MIL 1999-05-26 Analog Devices
MAX660ESA+T
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 1.5 V 120 mA 3 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1999-05-26 Analog Devices
MAX660ESA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 1.5 V 120 mA 3 mA YES DOUBLER INVERTER 80 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOP-8 8 not_compliant EAR99 8542.39.00.01