Filter Your Search
1 - 6 of 6 results
|
MAX659MJD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.1 V | 1 V | 1.6 A | NO | BOOST | 18 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-GDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.842 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX659CPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.1 V | 1 V | 1.6 A | NO | BOOST | 18 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.72 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX659EPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.1 V | 1 V | 1.6 A | NO | BOOST | 18 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.72 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX659ESD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.1 V | 1 V | 1.6 A | YES | BOOST | 18 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX659CSD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.1 V | 1 V | 1.6 A | YES | BOOST | 18 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX659C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.1 V | 1 V | 1.6 A | YES | BOOST | 18 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-XUUC-N15 | Not Qualified | 1 | 70 °C | 15 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-15 | 15 | not_compliant | EAR99 | 8542.39.00.01 |