Filter Your Search
1 - 2 of 2 results
|
MAX652EPA
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 16.5 V | 4 V | NO | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | 12.04 | 569.675 | 6858.887 | 12.04 | ||||||||||||||||||||
|
MAX652EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 16.5 V | 4 V | 1.5 A | 100 µA | NO | BUCK | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | 12.04 | 569.675 | 6858.887 | 12.04 | 1237925 | EAR99 | 8542.39.00.01 | 513.61 | 6183.8643999999995 | Industrial: -40C to +85C | 2024-01-23 | 7439-92-1 | 84 | YES | 7439-92-1, 1309-64-4 | DRC Conflict Free | CMRT V3.02 | [object Object] |