Parametric results for: MAX6506UTP065+T under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6506utp065t
Select parts from the table below to compare.
Compare
Compare
MAX6506UTP065-T
Maxim Integrated Products
Check for Price No Obsolete 5 V YES ANALOG CIRCUIT BICMOS PUSH-PULL OUTPUTS 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 245 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 not_compliant 8542.39.00.01
MAX6506UTP065+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V YES ANALOG CIRCUIT BICMOS OPEN-DRAIN OUTPUTS 1 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, 6 compliant 8542.39.00.01