Filter Your Search
1 - 2 of 2 results
|
MAX6505UTN010-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BICMOS | OPEN-DRAIN OUTPUTS | 1 | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | 8542.39.00.01 | |||
|
MAX6505UTN010+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BICMOS | OPEN-DRAIN OUTPUTS | 1 | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 6 | compliant | 8542.39.00.01 |