Filter Your Search
1 - 7 of 7 results
|
MAX6501UKP055-T
onsemi
|
Check for Price | No | Obsolete | 2.7 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.65 mm | ONSEMI | SOT-23 | EIAJ, SC-74A, SOT-23A, 5 PIN | 5 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX6501UKP055+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
MAX6501UKP055-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 20 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX6501UKP055+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | 5-SOT_23-N/A | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | compliant | 5-SOT_23-N/A | 1997-09-07 | Analog Devices | ||||||
|
MAX6501UKP055
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, | 5 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX6501UKP055+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, | 5 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
MAX6501UKP055+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1997-09-07 |