Filter Your Search
1 - 3 of 3 results
|
MAX6473TA30AD3+T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 190 mV | 1 | 5 V | 1.229 V | BICMOS | S-XDSO-N8 | e3 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, 0.80 MM PITCH, TDFN-8 | 8 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
MAX6473TA30AD3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 114 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 190 mV | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.7 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||
|
MAX6473TA30AD3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 114 mV | 300 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 190 mV | 7 V | 1 | 5 V | 1.229 V | BICMOS | 2.7 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC8,.12,25 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |