Filter Your Search
1 - 3 of 3 results
|
MAX6455UT26S+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 V | 5.5 V | 20 µA | +2.63,2.63V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6455UT26S-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1 V | 5.5 V | 20 µA | +2.63,2.63V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6455UT26S+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 20 µA | +2.625V | 1 | YES | YES | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 |