Parametric results for: MAX6418UK26-T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6418uk26t
Select parts from the table below to compare.
Compare
Compare
MAX6418UK26+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1 V 5.5 V 4.5 µA +2.625V 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
MAX6418UK26+T
Analog Devices Inc
Check for Price Yes Active 5 V 1 V 5.5 V 4.5 µA +2.625V 2 YES YES RESET THRESHOLD VOLTAGE IS 3V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 2002-03-29 Analog Devices
MAX6418UK26-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1 V 5.5 V 4.5 µA +2.625V 2 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01