Parametric results for: MAX6414UK44+T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6414uk44t
Select parts from the table below to compare.
Compare
Compare
MAX6414UK44+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1 V 5.5 V 4.5 µA +4.38,3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01
MAX6414UK44-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1 V 5.5 V 4.5 µA +4.38,3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC MO-178AA, SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01
MAX6414UK44+T
Analog Devices Inc
Check for Price Yes Active 5 V 1 V 5.5 V 4.5 µA +4.38V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 5-SOT_23-N/A LEAD FREE, MO-178AA, SOT-23, 5 PIN 5 compliant 5-SOT_23-N/A 2002-03-29 Analog Devices