Filter Your Search
1 - 3 of 3 results
|
MAX6414UK16+T
Maxim Integrated Products
|
$3.0071 | Yes | Yes | Transferred | 5 V | 1 V | 5.5 V | 4.5 µA | +1.575,3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6414UK16-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 5.5 V | 4.5 µA | +1.575,3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX6414UK16+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 1 V | 5.5 V | 4.5 µA | +1.575V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | 5-SOT_23-N/A | LEAD FREE, MO-178AA, SOT-23, 5 PIN | 5 | compliant | 5-SOT_23-N/A | 2002-03-29 | Analog Devices |