Filter Your Search
1 - 3 of 3 results
|
MAX6397SATA+T
Analog Devices Inc
|
$4.6563 | Yes | Active | 14 V | 5.5 V | 72 V | 140 µA | +3.3V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 3.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | 2005-05-25 | Analog Devices | ||||||||
|
MAX6397SATA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 14 V | 5.5 V | 72 V | 140 µA | +3.3V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 3.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | SON | 8 | MAXIM INTEGRATED PRODUCTS INC | HVSON, SOLCC8,.12,25 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX6397SATA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 14 V | 5.5 V | 72 V | 140 µA | +3.3V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 3.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | SON | 8 | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | not_compliant | EAR99 | 8542.39.00.01 |