Parametric results for: MAX6394US480D1/V+T under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6394us480d1vt
Select parts from the table below to compare.
Compare
Compare
MAX6394US480D1/V+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.6 V 1 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e3 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN GULL WING DUAL 1.3 mm 2.92 mm 1.22 mm MAXIM INTEGRATED PRODUCTS INC SOT-143, 4 PIN compliant EAR99 8542.39.00.01
MAX6394US480D1/V+T
Analog Devices Inc
Check for Price Yes Active 3.6 V 1 V 5.5 V 15 µA 4.8 1 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:Y;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G4 e3 1 125 °C -40 °C 260 AEC-Q100 30 4 PLASTIC/EPOXY LSOP TO-253 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.92 mm DUAL 1.3 mm 2.92 mm 1.22 mm ANALOG DEVICES INC SOT-143, 4 PIN compliant 4-SOT_23-N/A 4 4-SOT_23-N/A 2008-02-12 Analog Devices