Parametric results for: MAX6391KA16 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6391ka16
Select parts from the table below to compare.
Compare
Compare
MAX6391KA16+T
Maxim Integrated Products
$2.7943 Yes Yes Obsolete 5 V 1.2 V 5.5 V 25 µA +1.58V 2 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01
MAX6391KA16+
Maxim Integrated Products
$2.7943 Yes Yes Obsolete 5 V 1.2 V 5.5 V +1.58V 2 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LEAD FREE, MO-178, SOT-23, 8 PIN compliant EAR99 8542.39.00.01
MAX6391KA16-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 25 µA +1.58V 2 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC MO-178, SOT-23, 8 PIN 8 not_compliant EAR99 8542.39.00.01