Parametric results for: MAX6384LT29D1+ under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max6384lt29d1
Select parts from the table below to compare.
Compare
Compare
MAX6384LT29D1+
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.8 V 1 V 5.5 V 13 µA +2.93V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC VSON, SOLCC6,.04,20 compliant EAR99 8542.31.00.01
MAX6384LT29D1+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.8 V 1 V 5.5 V 13 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC VSON, SOLCC6,.04,20 compliant EAR99 8542.31.00.01 SON 6
MAX6384LT29D1+T
Analog Devices Inc
Check for Price Yes Active 1.8 V 1 V 5.5 V 13 µA +2.93V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Gold/Nickel (Au/Ni) NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm 6-LFCSP-1.5X1X0.75 6 6-LFCSP-1.5X1X0.75 2000-10-23 Analog Devices
MAX6384LT29D1+
Analog Devices Inc
Check for Price Yes Active 1.8 V 1 V 5.5 V 13 µA +2.93V 1 YES YES BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Gold/Nickel (Au/Ni) NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm 6-LFCSP-1.5X1X0.75 6 6-LFCSP-1.5X1X0.75 2000-10-23 Analog Devices