Parametric results for: MAX6365HKA23-T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6365hka23t
Select parts from the table below to compare.
Compare
Compare
MAX6365HKA23+T
Analog Devices Inc
Check for Price Yes Obsolete 2.8 V 5.5 V 50 µA 2 YES NO BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm 8-SOT_23-N/A 8 8-SOT_23-N/A 2000-04-07
MAX6365HKA23+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.8 V 5.5 V 50 µA 2 YES NO BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm SOT-23 8 MAXIM INTEGRATED PRODUCTS INC LSSOP, TSSOP8,.1 compliant EAR99 8542.39.00.01
MAX6365HKA23-T
Maxim Integrated Products
Check for Price No No Obsolete 2.8 V 5.5 V 50 µA 2 YES NO BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm SOT-23 8 MAXIM INTEGRATED PRODUCTS INC MINIATURE, SOT-23, 8 PIN not_compliant EAR99 8542.39.00.01