Filter Your Search
1 - 2 of 2 results
|
MAX6349WHUT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 600 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 7 V | 1 | 1.89 V | 1.71 V | BICMOS | 3 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
MAX6349WHUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 600 mV | 150 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 7 V | 1 | 1.89 V | 1.71 V | BICMOS | 3 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 150 °C | 85 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |