Filter Your Search
1 - 5 of 5 results
|
MAX6346UR44+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.2 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX6346UR44-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.2 V | 5.5 V | 1 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TO-236 | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||
|
MAX6346UR44+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1.2 V | 5.5 V | 1 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ANALOG DEVICES INC | LEAD FREE, SOT-23, 3 PIN | compliant | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 1997-10-23 | Analog Devices | |||||
|
MAX6346UR44+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1.2 V | 5.5 V | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 1997-10-23 | ||||||||||||
|
MAX6346UR44+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.2 V | 5.5 V | 1 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 |