Filter Your Search
1 - 3 of 3 results
|
MAX6327UR30-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 1.2 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 3 PIN | 3 | unknown | ||||||||
|
MAX6327UR30-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1.2 V | 5.5 V | 1 µA | +3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6327UR30+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 1.75 µA | +3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |