Filter Your Search
1 - 4 of 4 results
|
MAX6327-23D
NXP Semiconductors
|
Check for Price | Obsolete | 1 V | 5.5 V | +2.3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | NXP SEMICONDUCTORS | SOT-23 | LSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MAX6327-23D
Philips Semiconductors
|
Check for Price | No | Transferred | 1.75 µA | +2.3V | YES | NO | CMOS | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX6327-23W
Philips Semiconductors
|
Check for Price | No | Transferred | 1.75 µA | +2.3V | YES | NO | CMOS | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP6,.08 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX6327-23W
NXP Semiconductors
|
Check for Price | Obsolete | 1 V | 5.5 V | +2.3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | NXP SEMICONDUCTORS | SOIC | VSOP, | 3 | unknown | EAR99 | 8542.39.00.01 |