Filter Your Search
1 - 2 of 2 results
|
MAX627MJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX627MJA/883B
Analog Devices Inc
|
Check for Price | Active | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | 2001-05-10 | Analog Devices |