Filter Your Search
1 - 4 of 4 results
|
MAX627CPA+
Maxim Integrated Products
|
$7.1931 | Yes | Yes | Transferred | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX627CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX627CPA-2
Maxim Integrated Products
|
Check for Price | No | Obsolete | CMOS | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX627CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 2001-05-10 | Analog Devices |