Filter Your Search
1 - 5 of 5 results
|
MAX6143BASA25+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.4975 V | 2.5025 V | 5 V | 4.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX6143BASA25+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.4975 V | 2.5025 V | 5 V | 4.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6143BASA25
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.4975 V | 2.5025 V | 5 V | 4.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX6143BASA25+
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | 2.4975 V | 2.5025 V | 5 V | 4.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2004-02-23 | Analog Devices | |||||
|
MAX6143BASA25-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.4975 V | 2.5025 V | 5 V | 4.5 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |