Parametric results for: MAX6126A41+ under Voltage References

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max6126a41
Select parts from the table below to compare.
Compare
Compare
MAX6126A41+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 4.096 V 4.0935 V 4.0985 V 5 V 4.3 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 5 ppm/°C AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01
MAX6126A41+
Analog Devices Inc
Check for Price Yes Active 4.096 V 4.0935 V 4.0985 V 10 mA 5 V 4.3 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 5 ppm/°C AUTOMOTIVE 0.06 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2002-11-18 Analog Devices
MAX6126A41+T
Analog Devices Inc
Check for Price Yes Active 4.096 V 4.0935 V 4.0985 V 5 V 4.3 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 5 ppm/°C AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2002-11-18 Analog Devices
MAX6126A41+
Maxim Integrated Products
Check for Price Yes Yes Transferred 4.096 V 4.0935 V 4.0985 V 10 mA 5 V 4.3 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 5 ppm/°C AUTOMOTIVE 0.06 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01
MAX6126A41
Maxim Integrated Products
Check for Price No No Obsolete 4.096 V 4.0935 V 4.0985 V 5 V 4.3 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 5 ppm/°C AUTOMOTIVE S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP MO-187C-AA, UMAX-8 8 not_compliant EAR99 8542.39.00.01
MAX6126A41-T
Maxim Integrated Products
Check for Price No No Obsolete 4.096 V 4.0935 V 4.0985 V 5 V 4.3 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 5 ppm/°C AUTOMOTIVE S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01