Parametric results for: MAX6120EUR under Voltage References

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max6120eur
Select parts from the table below to compare.
Compare
Compare
MAX6120EUR+T
Maxim Integrated Products
$2.2076 Yes Yes Transferred 1.2 V 1.188 V 1.212 V 2.4 V 11 V 70 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSOP, TO-236 3 compliant EAR99 8542.39.00.01
MAX6120EUR+
Analog Devices Inc
$3.0971 Yes Active 1.2 V 1.188 V 1.212 V 2.4 V 11 V 70 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm 3-SOT_23-N/A 3 3-SOT_23-N/A 1995-12-04 Analog Devices
MAX6120EUR+T
Analog Devices Inc
Check for Price Yes Active 1.2 V 1.188 V 1.212 V 2.4 V 11 V 70 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm 3-SOT_23-N/A 3 3-SOT_23-N/A 1995-12-04 Analog Devices
MAX6120EUR+
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.2 V 1.188 V 1.212 V 2.4 V 11 V 70 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSOP, TO-236 3 compliant EAR99 8542.39.00.01
MAX6120EUR
Maxim Integrated Products
Check for Price No No Obsolete 1.2 V 1.188 V 1.212 V 2.4 V 11 V 70 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 240 20 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01
MAX6120EUR-T
Maxim Integrated Products
Check for Price No No Obsolete 1.2 V 1.188 V 1.212 V 2.4 V 11 V 70 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C INDUSTRIAL 2 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01