Filter Your Search
1 - 2 of 2 results
|
MAX6070BAUT41/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 4.096 V | 4.0927 V | 4.0993 V | 10 mA | 5 V | 4.3 V | 5.5 V | 350 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8 ppm/°C | AUTOMOTIVE | 0.08 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX6070BAUT41/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4.096 V | 4.0927 V | 4.0993 V | 10 mA | 5 V | 4.3 V | 5.5 V | 350 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8 ppm/°C | AUTOMOTIVE | 0.08 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2012-11-07 | Analog Devices |