Parametric results for: MAX6070AAUT18+T under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6070aaut18t
Select parts from the table below to compare.
Compare
Compare
MAX6070AAUT18+T
Maxim Integrated Products
$2.8002 Yes Yes Transferred 1.8 V 1.7993 V 1.8007 V 10 mA 5 V 2.7 V 5.5 V 260 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 6 ppm/°C AUTOMOTIVE 0.04 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
MAX6070AAUT18+T
Analog Devices Inc
Check for Price Yes Active 1.8 V 1.7993 V 1.8007 V 10 mA 5 V 2.7 V 5.5 V 260 µA 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 6 ppm/°C AUTOMOTIVE 0.04 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm 6-SOT_23-N/A 6 6-SOT_23-N/A 2012-11-07 Analog Devices