Filter Your Search
1 - 8 of 8 results
|
MAX6043CAUT10#G16
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | e3 | 1 | 245 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MAX6043CAUT10
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 65 ppm/°C | AUTOMOTIVE | 0.5 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX6043CAUT10-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.95 V | 10.05 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 65 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | MO-178AB, SOT-23, 6 PIN | 6 | ||||||||||
|
MAX6043CAUT10#TG16
Maxim Integrated Products
|
Check for Price | No | Yes | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 65 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | LSSOP, | |||||||||||
|
MAX6043CAUT10+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 10 V | 9.95 V | 10.05 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 65 ppm/°C | 0.5 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||
|
MAX6043CAUT10+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 V | 9.95 V | 10.05 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 65 ppm/°C | 0.5 % | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2003-11-20 | Analog Devices | ||||||||||
|
MAX6043CAUT10-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 65 ppm/°C | AUTOMOTIVE | 0.5 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOIC | LSSOP, TSOP6,.11,37 | 6 | |||||||
|
MAX6043CAUT10+
Analog Devices Inc
|
Check for Price | Yes | Active | THREE TERMINAL VOLTAGE REFERENCE | NOT SPECIFIED | NOT SPECIFIED | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2003-11-20 |