Filter Your Search
1 - 3 of 3 results
|
MAX6043AAUT10#G16
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6043AAUT10-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | 0.06 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX6043AAUT10#TG16
Maxim Integrated Products
|
Check for Price | No | Yes | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 12 V | 40 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 15 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 |